Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1A-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
The AMERICAN ZETTLER part AZ2150-1A-12DE is a high-quality power relay designed for various applications. With a compact size and a 12VDC coil, it is an ideal choice for controlling high current loads up to 40A. This single-pole, single-throw normally open relay (SPST-NO) offers reliable and efficient performance. Whether in the automotive industry, home appliances, or industrial machinery, the AZ2150-1A-12DE provides a dependable solution for switching heavy-duty electrical loads.+-
Search Keywords:
AZ21501A12DE
IN STOCK:
13,560
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
40
$1.722
$68.880
120
$1.110
$133.200
280
$1.059
$296.520
520
$1.024
$532.480
1,000
$1.009
$1,009.000
2,520
$0.994
$2,504.880
5,000
$0.979
$4,895.000
7,520
+
$0.964
$7,249.280
CUSTOMERS
ALSO BOUGHT
AZ2100-1A-15DE
Miniature Power Relay - 1FormA (SPST-NO) - 15VDC Coil - 40A Contacts - -55°C to 85°C
AZ2100-1A-12DEF
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 105°C
ALF1T12
Power Relay 12VDC 25A SPST-NO(30.1x15.7x25.3)mm Top Mount
AZ2150-1A-12DEF
40A Mini Power Relay 12VDC coil SPST-NO
AZ2100-1A-24DF
Miniature Power Relay - 1FormA (SPST-NO) - 24VDC Coil - 40A Contacts - -55°C to 105°C