Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1A-12DF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 125 °C
40A Mini Power Relay 12VDC coil SPST-NO
Search Keywords:
AZ21501A12DF
IN STOCK:
20
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.59
$25.900
100
$1.80
$180.000
250
$1.65
$412.500
500
$1.60
$800.000
1,000
$1.55
$1,550.000
1,500
$1.52
$2,280.000
2,000
+
$1.50
$3,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States