Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1A-15DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
15 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The AMERICAN ZETTLER part AZ2150-1A-15DE is a reliable and high-performance mini power relay. With a 15VDC coil voltage, it offers a dependable solution for various industrial and automotive applications. This single-pole, single-throw normally open relay has a high current rating of 40A, making it suitable for demanding power control applications. Its compact size and robust design ensure efficient operation and long-lasting performance, while its SPST-NO configuration provides a reliable connection for your electrical circuit. Trust the AZ2150-1A-15DE relay from AMERICAN ZETTLER to deliver exceptional power control and reliability in your projects.
Search Keywords:
AZ21501A15DE
IN STOCK:
895
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
40
$1.453
$58.120
120
$1.403
$168.360
280
$1.365
$382.200
520
$1.328
$690.560
1,000
$1.307
$1,307.000
2,520
$1.294
$3,260.880
5,000
$1.281
$6,405.000
7,520
+
$1.269
$9,542.880
CUSTOMERS
ALSO BOUGHT
103653-4
Wire-To-Board Connector - 2.54 mm - 5 Contacts - Plug - AMPMODU MTE Series - Crimp - 1 Row...
AZ2100-1A-12DEF
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 105°C
5-104506-6
MTE PIN 28-32 AWG PLTD
AZ2160-1A-15DEF
40A Mini Power Relay 15VDC coil SPST-NO
AZ2100-1A-12DE
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 85°C