help desk software
DATA SHEET

AZ2150-1A-24DEF

American Zettler

40A Mini Power Relay 24VDC coil SPST-NO .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1A-24DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The AZ2150-1A-24DEF is a high-quality mini power relay by AMERICAN ZETTLER. Featuring a 24VDC coil, this relay is designed to handle up to 40A of current. With a single-pole single-throw normally open configuration, it is versatile and can be used in various industrial and commercial applications. Compact in size, this relay offers reliable performance and is suitable for use in power distribution systems, lighting controls, and HVAC applications.
Search Keywords:
AZ21501A24DEF
IN STOCK: 5,349
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$1.54
$61.600
120
$1.50
$180.000
280
$1.44
$403.200
520
$1.40
$728.000
1,000
$1.37
$1,370.000
2,520
$1.35
$3,402.000
5,000
$1.33
$6,650.000
7,520 +
$1.31
$9,851.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models