help desk software
DATA SHEET

AZ2150-1A-24DF

American Zettler

40A Mini Power Relay 24VDC coil SPST-NO

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1A-24DF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
40A Mini Power Relay 24VDC coil SPST-NO
Search Keywords:
AZ21501A24DF
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$2.73
$1,365.000
1,000
$1.68
$1,680.000
1,500
$1.33
$1,995.000
2,000 +
$1.30
$2,600.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models