Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1A-5DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 125 °C
The AMERICAN ZETTLER part AZ2150-1A-5DEF is a high-quality 40A Mini Power Relay designed for efficient electrical switching. The relay features a 5VDC coil, allowing for easy integration into various electronic systems. With its SPST-NO (Single-Pole Single-Throw Normally Open) configuration, it provides a reliable and durable solution for controlling power circuits. This relay is a perfect choice for applications requiring high current capability and reliable performance.
Search Keywords:
AZ21501A5DEF
IN STOCK:
3,320
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
40
$1.910
$76.400
120
$1.709
$205.080
280
$1.542
$431.760
520
$1.485
$772.200
1,000
$1.380
$1,380.000
2,520
$1.366
$3,442.320
5,000
$1.330
$6,650.000
7,520
+
$1.317
$9,903.840
Please Note:
Item may be subject to tariff fee if shipping within the United States