help desk software
DATA SHEET

AZ2150-1A-9D

American Zettler

40A Mini Power Relay 9VDC coil SPST-NO

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1A-9D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
40A Mini Power Relay 9VDC coil SPST-NO
Search Keywords:
AZ21501A9D
IN STOCK: 14
Ships today, if you order in
You may purchase in-stock quantity up to 14
MOQ for In Stock Qty:
40
Available in less than min:
14
MOQ for out of Stock Qty:
520
Multiple:
40
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.706
$2.706
40
$2.460
$98.400
80
$2.340
$187.200
160
$2.220
$355.200
320
$2.110
$675.200
520
$2.000
$1,040.000
1,000
$1.230
$1,230.000
1,520
$0.980
$1,489.600
2,000 +
$0.960
$1,920.000
Tools/3D Models