Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1B-12DE
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NC
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
40A Mini Power Relay 12VDC coil SPST-NC
Search Keywords:
AZ21501B12DE
IN STOCK:
710
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
40
$1.20
$48.000
80
$1.14
$91.200
120
$1.08
$129.600
1,000
$1.03
$1,030.000
2,000
$0.97
$1,940.000
2,520
$0.94
$2,368.800
5,000
$0.90
$4,500.000
10,000
+
$0.87
$8,700.000