Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1C-110DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
40A Mini Power Relay 110VDC coil SPDT
Search Keywords:
AZ21501C110DEF
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$5.47
$2,735.000
1,000
$2.90
$2,900.000
1,500
$2.04
$3,060.000
2,000
+
$2.00
$4,000.000