Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1C-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
The AMERICAN ZETTLER AZ2150-1C-12DE is a high-quality mini power relay with a 40A switching capability. It features a 12VDC coil, making it ideal for various applications that require a reliable and durable solution. This SPDT (Single Pole Double Throw) relay provides a single input and two outputs, allowing flexibility in controlling different circuits or devices. With its compact size, this relay offers space-saving benefits without compromising performance. Trust the AMERICAN ZETTLER AZ2150-1C-12DE for your power relay needs, providing reliable and efficient switching capabilities in a compact package.
Search Keywords:
AZ21501C12DE
IN STOCK:
40,640
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
40
$1.68
$67.200
120
$1.66
$199.200
280
$1.63
$456.400
520
$1.61
$837.200
1,000
$1.58
$1,580.000
2,520
$1.56
$3,931.200
5,000
$1.54
$7,700.000
7,520
+
$1.51
$11,355.200
CUSTOMERS
ALSO BOUGHT
T9AS1D12-12
Power Relay - 12VDC - 30A - SPST-NO - 32.51mm 27.43mm 20.4mm - Through Hole.
G5LE-1-E-36-DC12
Power Relay 12VDC 16A SPDT (22.5mm 16.5mm 19mm) THT
G5LE-1-E-DC24
Power Relay 24VDC 16A SPDT (22.5mm 16.5mm 19mm) THT
G5Q-14-DC9
Power Relay 9VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT
T9AS1D22-12
Power Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT