Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1C-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
The AMERICAN ZETTLER part AZ2150-1C-24DE is a high-quality mini power relay designed for heavy-duty applications. With a 40A contact rating, this relay is capable of handling substantial electrical loads. The 24VDC coil allows for efficient power delivery, ensuring reliable and consistent performance. Featuring a single pole, double throw (SPDT) configuration, this relay allows for versatile switching between two different circuits. Whether used in automotive, industrial, or household applications, the AZ2150-1C-24DE delivers exceptional reliability and durability.
Search Keywords:
AZ21501C24DE
IN STOCK:
4,650
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
40
$2.229
$89.160
120
$2.121
$254.520
280
$2.029
$568.120
520
$2.009
$1,044.680
1,000
$1.989
$1,989.000
2,520
$1.969
$4,961.880
5,000
$1.929
$9,645.000
7,520
+
$1.910
$14,363.200
CUSTOMERS
ALSO BOUGHT
1714971
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross...
1724710000
Conn Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 30A Box
ICS-318-T
Ic Socket, Dip, 18Pos 2.54mm Pitch - Tube
ECQ-UAAF105M
Cap Film Suppression X2 1uF 275VAC PP 20% (26 X 12 X 19mm) Radial Plastic Rectangular Can ...