Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1C-5D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
40A Mini Power Relay 5VDC coil SPDT
Search Keywords:
AZ21501C5D
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
10
Available in less than min:
2
MOQ for out of Stock Qty:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$5.555
$5.555
10
$5.050
$50.500
100
$4.980
$498.000
250
$4.900
$1,225.000
500
$4.830
$2,415.000
1,000
$2.560
$2,560.000
1,500
$1.800
$2,700.000
2,000
+
$1.760
$3,520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States