help desk software
DATA SHEET

AZ2150-1C-5DE

American Zettler

40A Mini Power Relay 5VDC coil SPDT .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1C-5DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The AZ2150-1C-5DE is a reliable and efficient 40A Mini Power Relay with a 5VDC coil. Designed with a Single Pole Double Throw (SPDT) configuration, this relay is perfect for applications that require high-current switching. With its compact size and robust construction, the AZ2150-1C-5DE is ideal for use in various industries such as automotive, industrial automation, and home appliances. Trust the AZ2150-1C-5DE to deliver exceptional performance and durability in your high-power electronic projects.
Search Keywords:
AZ21501C5DE
IN STOCK: 1,691
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.678
$36.780
100
$2.571
$257.100
250
$2.301
$575.250
500
$2.278
$1,139.000
1,000
$2.209
$2,209.000
1,500
$2.187
$3,280.500
2,000 +
$2.165
$4,330.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models