Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2151-1C-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The AMERICAN ZETTLER AZ2151-1C-12DE is a high-quality 40A Mini Power Relay designed for various applications. It features a 12VDC coil and comes with a Single Pole Double Throw (SPDT) configuration, making it suitable for both low and high power switching. This compact and reliable relay is perfect for industrial and automotive uses, offering excellent performance and longevity.
Search Keywords:
AZ21511C12DE
IN STOCK:
4,770
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
30
$3.08
$92.400
120
$2.69
$322.800
270
$2.41
$650.700
510
$2.36
$1,203.600
1,020
$2.31
$2,356.200
2,520
$2.28
$5,745.600
5,010
$2.24
$11,222.400
7,500
+
$2.21
$16,575.000
Product Guides