help desk software
DATA SHEET

AZ2280-1A-277AF

American Zettler

40AMP Mini Power Relay 277VAC coil SPST-NO

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2280-1A-277AF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
277 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
40AMP Mini Power Relay 277VAC coil SPST-NO
Search Keywords:
AZ22801A277AF
IN STOCK: 1,643
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.141
$41.410
100
$3.475
$347.500
250
$3.074
$768.500
500
$2.867
$1,433.500
1,000
$2.676
$2,676.000
1,500
$2.650
$3,975.000
2,000 +
$2.623
$5,246.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models