Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2280-1C-120A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The AMERICAN ZETTLER part AZ2280-1C-120A is a high-quality 40AMP Mini Power Relay with a 120VAC coil. It features a single-pole double-throw (SPDT) configuration, making it capable of controlling various electrical circuits with precise and reliable operation. With its compact design, this relay is ideal for space-constrained applications where a strong switching capacity is required. Trustworthy and efficient, the AZ2280-1C-120A is the perfect choice for industrial and commercial applications that demand high-performance relays.
Search Keywords:
AZ22801C120A
IN STOCK:
7,820
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
40
$3.65
$146.000
80
$3.59
$287.200
280
$3.23
$904.400
520
$3.14
$1,632.800
1,000
$3.09
$3,090.000
2,520
$3.04
$7,660.800
5,000
$3.00
$15,000.000
7,520
+
$2.95
$22,184.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
AZ2150-1A-12DEF
40A Mini Power Relay 12VDC coil SPST-NO
AZ2280-1A-12DF
40AMP Mini Power Relay 12VDC coil SPST-NO
AZ2150-1A-15DEF
40A Mini Power Relay 15VDC coil SPST-NO
AZ2280-1A-24DF
40AMP Mini Power Relay 24VDC coil SPST-NO