Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2280-1C-120AEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
The AMERICAN ZETTLER part AZ2280-1C-120AEF is a reliable and versatile 40AMP Mini Power Relay. This relay features a 120VAC coil, making it compatible with a wide range of power applications. With its SPDT (Single Pole Double Throw) configuration, this relay can be used to switch between two different power sources or control multiple circuits. Whether you need to control motors, lights, or other high-power devices, the AZ2280-1C-120AEF is a dependable choice.
Search Keywords:
AZ22801C120AEF
IN STOCK:
1,954
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$4.80
$24.000
100
$3.72
$372.000
250
$3.52
$880.000
500
$3.36
$1,680.000
1,000
$3.29
$3,290.000
1,500
$3.24
$4,860.000
2,000
+
$3.19
$6,380.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides