Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2280-1C-24A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The AMERICAN ZETTLER part AZ2280-1C-24A is a high-quality 40AMP Mini Power Relay with a 24VAC coil. This Single Pole Double Throw (SPDT) relay is a reliable and efficient component for various applications. It is designed to handle heavy electrical loads and provide reliable switching capabilities. With its compact and durable design, this relay is suitable for use in a wide range of industries and can withstand demanding environments.
Search Keywords:
AZ22801C24A
IN STOCK:
2,065
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
40
$3.817
$152.680
80
$3.715
$297.200
280
$3.294
$922.320
520
$3.211
$1,669.720
1,000
$3.179
$3,179.000
2,520
$3.147
$7,930.440
5,000
$3.116
$15,580.000
7,520
+
$3.084
$23,191.680
Product Guides