Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2280-1C-24AF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
The AMERICAN ZETTLER part AZ2280-1C-24AF is a high-quality 40AMP Mini Power Relay designed for various electrical applications. With a 24VAC coil, this SPDT relay provides reliable performance and efficient power control. Its compact size allows for easy installation in tight spaces. Whether you need to control motors, lights, or other power-consuming devices, the AZ2280-1C-24AF relay is a durable and dependable solution. Trust in AMERICAN ZETTLER's reputation for manufacturing top-notch electrical components for your needs.
Search Keywords:
AZ22801C24AF
IN STOCK:
2,312
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
40
$3.86
$154.400
80
$3.46
$276.800
280
$3.02
$845.600
520
$2.93
$1,523.600
1,000
$2.73
$2,730.000
2,520
$2.69
$6,778.800
5,000
$2.65
$13,250.000
7,520
+
$2.61
$19,627.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
AZ2280-1A-12DF
40AMP Mini Power Relay 12VDC coil SPST-NO
AZ2150-1A-15DEF
40A Mini Power Relay 15VDC coil SPST-NO
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.