Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2280-1C-277AF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
277 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
40AMP Mini Power Relay 277VAC coil SPDT
Search Keywords:
AZ22801C277AF
IN STOCK:
360
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
40
$4.499
$179.960
80
$4.116
$329.280
280
$3.988
$1,116.640
520
$3.867
$2,010.840
1,000
$3.828
$3,828.000
2,520
$3.790
$9,550.800
5,000
$3.752
$18,760.000
7,520
+
$3.714
$27,929.280
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3540S-1-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Sol...
3610S-1-502
Digital Potentiometer - Precision - 5 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...
RE0D-DE
RE0D-DE Solid State Card Relay 1A @ 10-30VDC, 12VDC Control
2002234
Fuse - Radial Lead PCB Mount - Fast Acting - 50mA 250V
632-S
Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable