Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2428-035-4WHUS
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
115 V
Contact Arrangement:
DPDT
Maximum Current Rating:
7.5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Coil Resistance:
15 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay DPDT 7.5A 115VDC 15KOhm Through Hole
Search Keywords:
AZ24280354WHUS
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$126.67
$126.670
50
$32.71
$1,635.500
100
$22.91
$2,291.000
500
$14.73
$7,365.000
1,000
+
$11.77
$11,770.000
Product Guides