AZ2428-1011-4H
American ZettlerElectromechanical Relay 12VDC 185Ohm 5A DPDT(24x18.7x31)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2428-1011-4H
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Coil Resistance:
185 Ohm
Electromechanical Relay 12VDC 185Ohm 5A DPDT(24x18.7x31)mm THT General Purpose Relay
Search Keywords:
AZ242810114H
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
+
$75.76
$75.760
Product Guides