help desk software
DATA SHEET

AZ2428-15-4WLUS

American Zettler

Electromechanical Relay DPDT 3A 6VDC 52Ohm Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2428-15-4WLUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Coil Resistance:
52 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay DPDT 3A 6VDC 52Ohm Through Hole
Search Keywords:
AZ2428154WLUS
  This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$121.41
$121.410
50
$25.71
$1,285.500
100
$17.99
$1,799.000
500
$11.59
$5,795.000
1,000 +
$9.24
$9,240.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models