Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2428-V50-40L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 95 °C
Dimension:
24 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
7.5 mA
Contact Form:
2 Form C
Electromechanical Relay DPDT 2A 24VDC 3.2KOhm Through Hole
Search Keywords:
AZ2428V5040L
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$115.34
$115.340
25
$34.70
$867.500
50
$19.46
$973.000
100
$16.66
$1,666.000
250
$15.61
$3,902.500
500
$13.96
$6,980.000
1,000
+
$13.68
$13,680.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides