Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2428-V50-4LUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 95 °C
Dimension:
24 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
7.5 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay DPDT 2A 24VDC 3.2KOhm Through Hole
Search Keywords:
AZ2428V504LUS
This product is discontinued, but still in stock
IN STOCK:
25
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$124.04
$124.040
25
$30.62
$765.500
50
$17.20
$860.000
100
$14.65
$1,465.000
250
$13.73
$3,432.500
500
$12.32
$6,160.000
1,000
+
$11.74
$11,740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides