help desk software
DATA SHEET

AZ2428-V70-40L

American Zettler

Electromechanical Relay DPDT 2A 12VDC 800Ohm Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2428-V70-40L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 95 °C
Dimension:
24 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
15 mA
Contact Form:
2 Form C
Electromechanical Relay DPDT 2A 12VDC 800Ohm Through Hole
Search Keywords:
AZ2428V7040L
IN STOCK: 0
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.06
$54.060
25
$34.70
$867.500
50
$19.46
$973.000
100
$16.66
$1,666.000
250
$15.61
$3,902.500
500
$13.96
$6,980.000
1,000 +
$13.68
$13,680.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models