Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2429-56-10L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 80 °C
Dimension:
30 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
19.2 mA
Contact Form:
4 Form C
Electromechanical Relay 4PDT 2A 48VDC 2.5KOhm Through Hole
Search Keywords:
AZ24295610L
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$63.81
$63.810
25
$40.23
$1,005.750
50
$22.59
$1,129.500
100
$19.35
$1,935.000
250
$18.13
$4,532.500
500
$17.12
$8,560.000
1,000
+
$16.80
$16,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides