help desk software
DATA SHEET

AZ2501P1-1A-12DE

American Zettler

50AMP Latching Power Relay 12VDC coil SPST-NO

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2501P1-1A-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
BOX
Relay Construction:
Latching Single Coil10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
Solder Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
50AMP Latching Power Relay 12VDC coil SPST-NO
Search Keywords:
AZ2501P11A12DE
IN STOCK: 0
MOQ for out of Stock Qty:
105
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
105
$9.52
$999.600
210
$5.86
$1,230.600
315
$4.64
$1,461.600
420 +
$4.54
$1,906.800
Tools/3D Models