help desk software
DATA SHEET

AZ2501P1-1A-24DW

American Zettler

50AMP Latching Power Relay 24VDC coil SPST-NO

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2501P1-1A-24DW
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
BOX
Relay Construction:
Latching Single Coil10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
Solder Pin10727
Push to Test Button:
Yes10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
50AMP Latching Power Relay 24VDC coil SPST-NO
Search Keywords:
AZ2501P11A24DW
IN STOCK: 55
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
105
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.05
$50.250
25
$7.05
$176.250
50
$6.45
$322.500
105
$6.25
$656.250
210
$6.09
$1,278.900
315
$6.00
$1,890.000
420 +
$5.91
$2,482.200
Tools/3D Models