help desk software
DATA SHEET

AZ2501P2-1A-12DE

American Zettler

50AMP Latching Power Relay 12VDC coil SPST-NO .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2501P2-1A-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Relay Construction:
Latching Double Coil10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
Solder Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
The AMERICAN ZETTLER AZ2501P2-1A-12DE is a high-quality latching power relay designed for applications requiring a 50A switching capability. This relay features a 12VDC coil and a single-pole, single-throw normally open contact configuration (SPST-NO). With its latching functionality, the relay maintains its contact state even after the power is removed, making it ideal for applications where power outage or interruption would be disadvantageous. It is a reliable and durable solution for various industrial and automotive uses that demand a powerful and long-lasting switching device.
Search Keywords:
AZ2501P21A12DE
IN STOCK: 1,980
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$7.33
$146.600
40
$7.25
$290.000
100
$6.49
$649.000
260
$6.30
$1,638.000
500
$6.23
$3,115.000
1,000
$6.17
$6,170.000
2,500
$6.11
$15,275.000
5,000 +
$6.05
$30,250.000
Tools/3D Models