AZ2501P2-1A-24DE
American Zettler50AMP Latching Power Relay 24VDC coil SPST-NO .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2501P2-1A-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Relay Construction:
Latching Double Coil10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
Solder Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
The AMERICAN ZETTLER AZ2501P2-1A-24DE is a 50AMP Latching Power Relay designed for high-current applications. Featuring a 24VDC coil, this relay is capable of switching high electrical loads with ease. With a single-pole, single-throw normally open configuration, it provides reliable and efficient power control. The latching mechanism allows the relay to maintain its state with minimal power consumption, making it ideal for energy-saving applications. Trust in the AMERICAN ZETTLER AZ2501P2-1A-24DE for robust performance and versatile power switching capabilities.
Search Keywords:
AZ2501P21A24DE
IN STOCK:
1,495
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
20
$7.52
$150.400
40
$7.45
$298.000
100
$6.67
$667.000
260
$6.46
$1,679.600
500
$6.40
$3,200.000
1,000
$6.34
$6,340.000
2,500
$6.27
$15,675.000
5,000
+
$6.21
$31,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides