Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2700-1A-120A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM10703
Mounting:
Flange Mount10716
Termination Style:
0.25Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
The AMERICAN ZETTLER AZ2700-1A-120A is a high-quality 30AMP power relay designed for use with a 120VAC coil. It features a single pole, single throw normally open configuration, providing reliable and efficient switching capabilities for a variety of applications. This power relay is built to withstand high currents and is widely used in industrial and residential electrical systems. Trust AMERICAN ZETTLER for durable and dependable components that meet your power relay needs.
Search Keywords:
AZ27001A120A
IN STOCK:
2,971
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$11.79
$117.900
30
$10.30
$309.000
100
$9.22
$922.000
250
$9.03
$2,257.500
500
$8.90
$4,450.000
1,000
$8.76
$8,760.000
2,500
+
$8.63
$21,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DA221-BB-B
1-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Black Bat Style To...
2NT91-2
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Single Throw (DPST), 2 Position (Off...
WHC-750-01
Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) -...