Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2700-2A-120A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO-DM10703
Mounting:
Flange Mount10716
Termination Style:
0.25Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
30AMP Power Relay 120VAC coil DPST
Search Keywords:
AZ27002A120A
IN STOCK:
444
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$13.65
$136.500
30
$10.94
$328.200
50
$10.76
$538.000
100
$10.42
$1,042.000
250
$10.20
$2,550.000
500
$10.10
$5,050.000
1,000
+
$10.00
$10,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4NK0AS
Electromechanical Relay SPST-NO/SPST-NC DIN Rail
AZ2280-1C-120AF
40AMP Mini Power Relay 120VAC coil SPDT
RB105-DY
PCB mount SPST NO Relay. 5VDC coil. Uses TP04 relay socket.
BZ-RX243
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
YA-2RQ1243-D6
MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 2...