help desk software
DATA SHEET

AZ2703-2A-48D

American Zettler

30AMP Power Relay 48VDC coil DPST-NO

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2703-2A-48D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPST-NO-DM
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
30AMP Power Relay 48VDC coil DPST-NO
Search Keywords:
AZ27032A48D
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$11.02
$275.500
50
$8.27
$413.500
75
$7.71
$578.250
100 +
$7.56
$756.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models