Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2704-2A-12D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO-DM10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
The AMERICAN ZETTLER part AZ2704-2A-12D is a reliable and high-quality 30AMP power relay designed for various applications. With a 12VDC coil, this relay offers excellent performance and reliability. It features a DPST-NO (Double Pole Single Throw - Normally Open) configuration, making it suitable for controlling high-power devices or circuits. This power relay is a dependable choice for industrial and commercial applications requiring efficient and robust power switching capabilities.
Search Keywords:
AZ27042A12D
IN STOCK:
500
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$11.56
$115.600
30
$9.34
$280.200
100
$9.05
$905.000
250
$8.84
$2,210.000
500
$8.75
$4,375.000
1,000
$8.66
$8,660.000
2,500
$8.57
$21,425.000
5,000
+
$8.49
$42,450.000
Product Guides