help desk software
DATA SHEET

AZ2800-2A-24A

American Zettler

30AMP Power Relay 24VAC coil DPST .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2800-2A-24A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 65 °C
The AMERICAN ZETTLER AZ2800-2A-24A is a reliable and durable power relay designed for various applications. With a 30AMP capacity, it can handle high-power loads with ease. The relay features a 24VAC coil, providing efficient electrical control. It is equipped with DPST (Double Pole Single Throw) contacts, ensuring reliable switching and connectivity. Trustworthy and long-lasting, the AZ2800-2A-24A power relay is an ideal choice for strong and efficient electrical control systems.
Search Keywords:
AZ28002A24A
IN STOCK: 13
Can Ship immediately
You may purchase in-stock quantity up to 13
On Order:
200   can ship 1/15/25 
Minimum Order:
20
Available in less than min:
13
Multiple:
20
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.164
$10.164
20
$9.240
$184.800
40
$8.460
$338.400
100
$8.190
$819.000
260
$7.890
$2,051.400
500
$7.810
$3,905.000
1,000
$7.570
$7,570.000
2,500
$7.240
$18,100.000
5,000 +
$7.170
$35,850.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models