help desk software
DATA SHEET

AZ2800-2A-24D

American Zettler

30AMP Power Relay 24VDC coil DPST-NO

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2800-2A-24D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
30AMP Power Relay 24VDC coil DPST-NO
Search Keywords:
AZ28002A24D
IN STOCK: 100
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$6.84
$136.800
40
$6.64
$265.600
100
$6.36
$636.000
260
$5.88
$1,528.800
500
$5.79
$2,895.000
1,000
$5.25
$5,250.000
2,500
$5.07
$12,675.000
5,000 +
$4.75
$23,750.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models