Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2800-2A-6DE
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
28
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPST-NO10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
30AMP Power Relay 6VDC coil DPST-NO
Search Keywords:
AZ28002A6DE
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
4
Available in less than min:
1
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$21.549
$21.549
4
$19.590
$78.360
25
$5.900
$147.500
50
$5.650
$282.500
100
$4.870
$487.000
500
$4.660
$2,330.000
1,000
$4.420
$4,420.000
2,500
+
$4.280
$10,700.000