Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2800-2C-24AE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 65 °C
30AMP Power Relay 24VAC coil SPDT
Search Keywords:
AZ28002C24AE
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
20
Available in less than min:
1
Multiple:
20
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$14.124
$14.124
20
$12.840
$256.800
40
$11.550
$462.000
60
$11.180
$670.800
100
$10.330
$1,033.000
260
$9.530
$2,477.800
500
$8.980
$4,490.000
1,000
+
$8.740
$8,740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
10DRCG5
Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
AR22V0R-22R
Switch Emergency Stop N.O./N.C. 4PST Mushroom Button 30N Screw Panel Mount
601-6
Cabinet Tip ScrewDriver With Round Shank
301LS2
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 550VDC Rotary Conduit Automotive