help desk software
DATA SHEET

AZ420-035-4WLUS

American Zettler

Electromechanical Relay DPDT 3A 115VDC 15KOhm Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ420-035-4WLUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
115 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Coil Resistance:
15 KOhm
Life Cycle:
Discontinued
Electromechanical Relay DPDT 3A 115VDC 15KOhm Plug-In
Search Keywords:
AZ4200354WLUS
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
AZ420-035-4WL
AZ420-035-4WL
VIEW PRODUCT
Tools/3D Models