help desk software
DATA SHEET

AZ420-07-4WH

American Zettler

Electromechanical Relay DPDT 7.5A 26VDC 1KOhm Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ420-07-4WH
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26 V
Contact Arrangement:
DPDT
Maximum Current Rating:
7.5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Coil Resistance:
1 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay DPDT 7.5A 26VDC 1KOhm Plug-In
Search Keywords:
AZ420074WH
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
AZ420-07-4WHUS
AZ420-07-4WHUS
VIEW PRODUCT
Tools/3D Models