help desk software
DATA SHEET

AZ420-C56-40L

American Zettler

Electromechanical Relay DPDT 2A 18VDC 2.5KOhm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ420-C56-40L
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 95 °C
Dimension:
24 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
7.2 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay DPDT 2A 18VDC 2.5KOhm Socket
Search Keywords:
AZ420C5640L
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 21
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.77
$127.770
5 +
$47.48
$237.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models