Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ420-C56-40LUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 95 °C
Dimension:
24 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
7.2 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay DPDT 2A 18VDC 2.5KOhm Socket
Search Keywords:
AZ420C5640LUS
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
29
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$127.77
$127.770
5
+
$47.48
$237.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides