Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ421-1011-1WLUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Connector
Operating Temperature:
-55 to 80 °C
Dimension:
18.7 x 30 x 30 mm
Termination Style:
Solder
Coil Current:
64.9 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
Electromechanical Relay 4PDT 3A 12VDC 185Ohm Plug-In
Search Keywords:
AZ42110111WLUS
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides