help desk software
DATA SHEET

AZ421-70-10L

American Zettler

Electromechanical Relay 4PDT 2A 24VDC 700Ohm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ421-70-10L
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 80 °C
Dimension:
30 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
34.3 mA
Contact Form:
4 Form C
Electromechanical Relay 4PDT 2A 24VDC 700Ohm Socket
Search Keywords:
AZ4217010L
IN STOCK: 0
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$71.89
$71.890
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models