Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ421-70-1L
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 80 °C
Dimension:
30 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
34.3 mA
Contact Form:
4 Form C
Electromechanical Relay 4PDT 2A 24VDC 700Ohm Socket
Search Keywords:
AZ421701L
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
23 Weeks
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides