Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ421-C035-10L
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
75 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 95 °C
Dimension:
30 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
5 mA
Contact Form:
4 Form C
Electromechanical Relay 4PDT 2A 75VDC 15KOhm Socket
Search Keywords:
AZ421C03510L
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$129.30
$129.300
25
$45.45
$1,136.250
50
$25.45
$1,272.500
100
$23.40
$2,340.000
250
$21.92
$5,480.000
500
$19.95
$9,975.000
1,000
+
$19.74
$19,740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides