Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ421-C07-10LUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
19 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 95 °C
Dimension:
30 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
19 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
Electromechanical Relay 4PDT 2A 19VDC 1KOhm Socket
Search Keywords:
AZ421C0710LUS
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
24
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$107.26
$107.260
5
$73.25
$366.250
10
$69.45
$694.500
25
$59.00
$1,475.000
50
$55.48
$2,774.000
100
+
$52.06
$5,206.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides