help desk software
DATA SHEET

AZ421-C07-1L

American Zettler

Electromechanical Relay 4PDT 2A 19VDC 1KOhm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ421-C07-1L
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
19 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 95 °C
Dimension:
30 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
19 mA
Contact Form:
4 Form C
Electromechanical Relay 4PDT 2A 19VDC 1KOhm Socket
Search Keywords:
AZ421C071L
  Possible Replacement options available.  See Alternatives
IN STOCK: 492
Can Ship immediately
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$126.90
$126.900
5
$47.32
$236.600
10 +
$45.92
$459.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models