Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ421-C07-1LUS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
19 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 95 °C
Dimension:
30 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
19 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
Electromechanical Relay 4PDT 2A 19VDC 1KOhm Socket
Search Keywords:
AZ421C071LUS
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
112
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$125.39
$125.390
5
$46.98
$234.900
10
+
$44.75
$447.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides